brennenstuhl 1173 LED Floodlight, 1 LED, 30 W, 2700 lm, IP65, 7.4 V
- RS Stock No.:
- 249-9673
- Mfr. Part No.:
- 1173110300
- Brand:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 249-9673
- Mfr. Part No.:
- 1173110300
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The brennenstuhl bright light, all the time, even in areas without an electrical connection. Switch with functions light 100 % - 75 % - 50 % - 25 % - 10 %. Light colour 5 levels 2700 K to 6500 K with best colour rendering 15CRI 96. On/off switch with memory function for the last used status.
Casing made of die-cast aluminium, edge protection made of high-quality plastic
Impact-resistant and drop-proof up to 3 m
Stable, multi-stage, folding frame
With a robust matching bag for safe transport
Impact-resistant and drop-proof up to 3 m
Stable, multi-stage, folding frame
With a robust matching bag for safe transport
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 7.4 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 2700 lm |
Solar Panel | No |
Series | 1173 |
Related links
- brennenstuhl EL Floodlight, 30 LED, 30 W, 2700 lm, IP65, 220 → 240 V ac
- Seeit, Solar Powered Floodlight, 1 x COB LED, 30 W, 2700 lm, IP65,...
- RS PRO Floodlight, 45 LED, 30 W, 2700 lm, IP65, 220 → 240 V ac
- RS PRO Floodlight, 1 LED, 30 W, 2400 → 2700 lm, IP65, 85 → 265 V ac
- brennenstuhl 1173110300 Rechargeable LED Work Light, 30 W, 7.4 V, IP65
- RS PRO Floodlight, 30 W, 2700 lm, IP65, 220 → 240 V ac
- 4lite UK ACALED Floodlight, 30 W, 2700 lm, IP65, 240 V
- RS PRO, Security Floodlight, 30 W, 2700 lm, IP65 PIR, 220 → 240 V ac