- RS Stock No.:
- 245-7693
- Mfr. Part No.:
- 911401853483
- Brand:
- Philips Lighting
13 In stock - FREE next working day delivery available
Price Each
£46.13
(exc. VAT)
£55.36
(inc. VAT)
Units | Per unit |
1 + | £46.13 |
- RS Stock No.:
- 245-7693
- Mfr. Part No.:
- 911401853483
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 220 → 240 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 3600 lm |
Solar Panel | No |
Series | BVP164 |
Lamp Type | LED |
Related links
- Philips Lighting Ledinaire Floodlight 5000 lm 220 → 240 V ac
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 150 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 70 W IP65, 220 → 240 V
- Nightsearcher Faststar m Floodlight 30 W IP65, 220 → 240 V ac
- Philips Lighting BVP164 Floodlight 50 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 100 W IP65, 220 → 240 V