LEDVANCE FL PFM Floodlight, 30 W, 3300 lm, IP65, 100 → 277 Vac

RS Stock No.:
206-8837
Mfr. Part No.:
4058075421110
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Wattage

30 W

Voltage

100 → 277 Vac

IP Rating

IP65

Incandescent Equivalent Wattage

250W

Luminosity

3300 lm

Solar Panel

No

Series

FL PFM

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

COO (Country of Origin):
CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.

Power consumption = 30W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 3000 K
Light colour = warm white
IP65 rated