LEDVANCE FL PFM Floodlight, 10 W, 1100 lm, IP65, 100 → 277 Vac
- RS Stock No.:
- 206-8829
- Mfr. Part No.:
- 4058075420847
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8829
- Mfr. Part No.:
- 4058075420847
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 10 W | |
| Voltage | 100 → 277 Vac | |
| Incandescent Equivalent Wattage | 80W | |
| IP Rating | IP65 | |
| Luminosity | 1100 lm | |
| Solar Panel | No | |
| Series | FL PFM | |
| Floodlight Type | Indoor, Outdoor | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 10 W | ||
Voltage 100 → 277 Vac | ||
Incandescent Equivalent Wattage 80W | ||
IP Rating IP65 | ||
Luminosity 1100 lm | ||
Solar Panel No | ||
Series FL PFM | ||
Floodlight Type Indoor, Outdoor | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 10W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 3000 K
Light colour = warm white
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 3000 K
Light colour = warm white
