Philips Lighting Ledinaire Floodlight, 50 W, 5000 lm, IP65, 220 → 240 V ac

RS Stock No.:
205-0161
Mfr. Part No.:
911401733372
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

5000 lm

Solar Panel

No

Series

Ledinaire

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

COO (Country of Origin):
CN
The Philips Lighting's 830 warm white foodlight is reliable, energy-efficient and affordable. They are high powered LED light that have a brilliant build quality and it used aluminium die cast in hosing material. It used very wide beam angle 100°and its colour temperature is 3000k. Its total length is 236mm.

Ambient temperature range is -25 to +40 °C
Ingress protection code is IP65