Timeguard LED200, Security Floodlight, 2 LED, 10 W, 2 x 840 lm, IP55 PIR, 230 V ac
- RS Stock No.:
- 201-0895
- Mfr. Part No.:
- LED200PIRBE
- Brand:
- Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0895
- Mfr. Part No.:
- LED200PIRBE
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Wattage | 10 W | |
| Voltage | 230 V ac | |
| Incandescent Equivalent Wattage | 10 | |
| IP Rating | IP55 | |
| Number of LEDs | 2 | |
| Sensor | PIR | |
| Luminosity | 2 x 840 lm | |
| Solar Panel | No | |
| Series | LED200 | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Floodlight Type | Indoor, Outdoor | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Wattage 10 W | ||
Voltage 230 V ac | ||
Incandescent Equivalent Wattage 10 | ||
IP Rating IP55 | ||
Number of LEDs 2 | ||
Sensor PIR | ||
Luminosity 2 x 840 lm | ||
Solar Panel No | ||
Series LED200 | ||
PIR Included Yes | ||
Lamp Type LED | ||
Floodlight Type Indoor, Outdoor | ||
- COO (Country of Origin):
- CN
The Theben LED slimline floodlight e is of class I construction and must be earthed. It has beam angle of 180.
Energy usage: 20KwH/1000H
Lumen output: 2x 840lm
Lumen output: 2x 840lm

