RS PRO, Security Floodlight, 10 W, 800 lm, IP65, 175 → 265 V ac
- RS Stock No.:
- 136-3569
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3569
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 10 W | |
| Voltage | 175 → 265 V ac | |
| IP Rating | IP65 | |
| Luminosity | 800 lm | |
| Dimensions | 100 x 135 x 27 mm | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Floodlight Type | Remote Control | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 10 W | ||
Voltage 175 → 265 V ac | ||
IP Rating IP65 | ||
Luminosity 800 lm | ||
Dimensions 100 x 135 x 27 mm | ||
Lamp Type LED | ||
PIR Included Yes | ||
Floodlight Type Remote Control | ||
- COO (Country of Origin):
- CN


