RS PRO LED Floodlight, 20 W, 1600 lm, IP64, 230 V
- RS Stock No.:
- 136-3562
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 136-3562
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 20 W | |
| Voltage | 230 V | |
| IP Rating | IP64 | |
| Luminosity | 1600 lm | |
| Colour Temperature | 3500K | |
| Height | 189mm | |
| Width | 190 mm | |
| Depth | 36.5 mm | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 20 W | ||
Voltage 230 V | ||
IP Rating IP64 | ||
Luminosity 1600 lm | ||
Colour Temperature 3500K | ||
Height 189mm | ||
Width 190 mm | ||
Depth 36.5 mm | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN


