LEDVANCE LED Floodlight, 1 LED, 20 W, 2000 lm, IP65, 220 → 240 V
- RS Stock No.:
- 133-0909
- Mfr. Part No.:
- 4058075810976
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 133-0909
- Mfr. Part No.:
- 4058075810976
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 20 W | |
| Voltage | 220 → 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 2000 lm | |
| Dimensions | 155 x 167 x 44 mm | |
| Colour Temperature | 4000K | |
| Height | 155mm | |
| Life Hours | 30000h | |
| Width | 167 mm | |
| Depth | 44 mm | |
| Solar Panel | No | |
| Hazardous Area | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Floodlight Type | LED Floodlight | |
| Reflector Shape | Symmetric | |
| Case Material | Polycarbonate | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Standards Met | CB, CE, SUED, TUEV | |
| Lamp Supplied | Yes | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 20 W | ||
Voltage 220 → 240 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 2000 lm | ||
Dimensions 155 x 167 x 44 mm | ||
Colour Temperature 4000K | ||
Height 155mm | ||
Life Hours 30000h | ||
Width 167 mm | ||
Depth 44 mm | ||
Solar Panel No | ||
Hazardous Area No | ||
Lamp Type LED | ||
PIR Included No | ||
Floodlight Type LED Floodlight | ||
Reflector Shape Symmetric | ||
Case Material Polycarbonate | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Standards Met CB, CE, SUED, TUEV | ||
Lamp Supplied Yes | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
