Hugo Brennenstuhl L2705 PIR, Security LED Floodlight, 27 LED, 17 W, 1080 lm, IP44, 220 → 240 V ac
- RS Stock No.:
- 128-8567
- Mfr. Part No.:
- 1673350
- Brand:
- Hugo Brennenstuhl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£76.50
(exc. VAT)
£91.80
(inc. VAT)
- RS Stock No.:
- 128-8567
- Mfr. Part No.:
- 1673350
- Brand:
- Hugo Brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hugo Brennenstuhl | |
| Wattage | 17 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IP44 | |
| Number of LEDs | 27 | |
| Luminosity | 1080 lm | |
| Series | L2705 PIR | |
| Floodlight Type | Indoor, Outdoor | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Operating Temperature Range | -15 → +40°C | |
| Maximum Operating Temperature | +40°C | |
| Lamp Supplied | Yes | |
| Case Material | Aluminium | |
| Beam Angle | 130° | |
| Standards Met | CE | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hugo Brennenstuhl | ||
Wattage 17 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IP44 | ||
Number of LEDs 27 | ||
Luminosity 1080 lm | ||
Series L2705 PIR | ||
Floodlight Type Indoor, Outdoor | ||
PIR Included Yes | ||
Lamp Type LED | ||
Operating Temperature Range -15 → +40°C | ||
Maximum Operating Temperature +40°C | ||
Lamp Supplied Yes | ||
Case Material Aluminium | ||
Beam Angle 130° | ||
Standards Met CE | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- CN

