Hugo Brennenstuhl L CN 110 V2 LED Floodlight, 1 LED, 10 W, 750 lm, IP65, 100 → 250 V ac
- RS Stock No.:
- 128-8555
- Mfr. Part No.:
- 1671250121
- Brand:
- Hugo Brennenstuhl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.28
(exc. VAT)
£24.34
(inc. VAT)
- RS Stock No.:
- 128-8555
- Mfr. Part No.:
- 1671250121
- Brand:
- Hugo Brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hugo Brennenstuhl | |
| Wattage | 10 W | |
| Voltage | 100 → 250 V ac | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 750 lm | |
| Dimensions | 115 x 148 x 89 mm | |
| Height | 115mm | |
| Width | 148 mm | |
| Depth | 89 mm | |
| Series | L CN 110 V2 | |
| Lamp Type | LED | |
| Floodlight Type | Indoor, Outdoor | |
| Case Material | Aluminium | |
| Range | 12 m | |
| Standards Met | 2012/19/EU | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Hugo Brennenstuhl | ||
Wattage 10 W | ||
Voltage 100 → 250 V ac | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 750 lm | ||
Dimensions 115 x 148 x 89 mm | ||
Height 115mm | ||
Width 148 mm | ||
Depth 89 mm | ||
Series L CN 110 V2 | ||
Lamp Type LED | ||
Floodlight Type Indoor, Outdoor | ||
Case Material Aluminium | ||
Range 12 m | ||
Standards Met 2012/19/EU | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
