Hugo Brennenstuhl L CN 1150 LED Floodlight, 2 LED, 150 W, 11700 lm, IP65, 100 → 240 V ac
- RS Stock No.:
- 128-8549
- Mfr. Part No.:
- 1671250015
- Brand:
- Hugo Brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8549
- Mfr. Part No.:
- 1671250015
- Brand:
- Hugo Brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hugo Brennenstuhl | |
| Wattage | 150 W | |
| Voltage | 100 → 240 V ac | |
| IP Rating | IP65 | |
| Number of LEDs | 2 | |
| Luminosity | 11700 lm | |
| Dimensions | 325 x 425 x 190 mm | |
| Height | 325mm | |
| Width | 425 mm | |
| Depth | 190 mm | |
| Series | L CN 1150 | |
| Floodlight Type | Indoor, Outdoor | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Standards Met | 2012/19/EU | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Hugo Brennenstuhl | ||
Wattage 150 W | ||
Voltage 100 → 240 V ac | ||
IP Rating IP65 | ||
Number of LEDs 2 | ||
Luminosity 11700 lm | ||
Dimensions 325 x 425 x 190 mm | ||
Height 325mm | ||
Width 425 mm | ||
Depth 190 mm | ||
Series L CN 1150 | ||
Floodlight Type Indoor, Outdoor | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Standards Met 2012/19/EU | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
