Hugo Brennenstuhl ML CN 130 1S V2 LED Floodlight, 1 LED, 30 W, 2650 lm, IP54, 220 → 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
128-8538
Mfr. Part No.:
1671330312
Brand:
Hugo Brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

Hugo Brennenstuhl

Wattage

30 W

Voltage

220 → 250 V ac

IP Rating

IP54

Number of LEDs

1

Luminosity

2650 lm

Dimensions

239 x 277 x 100 mm

Height

239mm

Width

277 mm

Depth

100 mm

Series

ML CN 130 1S V2

Floodlight Type

Indoor, Outdoor, Portable

Lamp Type

LED

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +40°C

Plug Type

CH Plug, DE Plug, FR Plug, GB Plug

Case Material

Aluminium

Lamp Supplied

Yes

Standards Met

2012/19/EU

COO (Country of Origin):
CN