- RS Stock No.:
- 127-1340
- Mfr. Part No.:
- FLF20M
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1340
- Mfr. Part No.:
- FLF20M
- Brand:
- Knightsbridge
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 20W LED Black Floodlight with Sensor
The Knightsbridge FLF20M is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The adjustable microwave sensor with a 180 ° detection angle comes factory set to 1 min sensing duration and 8 m detection range. A welcome addition would be FLFR remote sensor remote control (RS 1271350) to fully enjoy the following options:
Sensitivity - 4 pre-sets levels 25%-100% 1 to 8 m
Time delay - 12 pre-sets from 5 seconds to 24 hour mode.
The ultra slim 20 W FLF20M delivers over 2200 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.
Features and Benefits
Ultra Slim 20 W Floodlight
Black diecast Aluminium body
Lumen Output: 2240 lm
Colour Temperature: 4000K (Cool White)
Energy Efficiency Rating: A+
Microwave Sensor
Type of Protection: IP65
Prewired with 1 m rubber cable
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 15 |
Sensor | Microwave |
Luminosity | 2240 lm |
Colour Temperature | 4000K |
Dimensions | 180 x 126 x 87 mm |
Height | 126mm |
Life Hours | 30000h |
Width | 180 mm |
Depth | 87 mm |
Solar Panel | No |
Series | FLF |
Floodlight Type | Outdoor |
Lamp Type | LED |
Standards Met | BS EN 60598, CE |
Case Material | Die Cast Aluminium |
Current Rating | 118 mA |
Lamp Supplied | Yes |
Beam Angle | 107° |