Philips Lighting BVP120 LED Floodlight, 54 LED, 40 W, 4000 lm, IP65, 240 V
- RS Stock No.:
- 122-8010
- Mfr. Part No.:
- 911401649102
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8010
- Mfr. Part No.:
- 911401649102
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 40 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 54 | |
| Luminosity | 4000 lm | |
| Dimensions | 410 x 63 x 454 mm | |
| Colour Temperature | 4000K | |
| Height | 454mm | |
| Life Hours | 50000h | |
| Width | 410 mm | |
| Depth | 63 mm | |
| Solar Panel | No | |
| Series | BVP120 | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Case Material | Aluminium | |
| Minimum Operating Temperature | -20°C | |
| Reflector Shape | Asymmetric | |
| Lamp Supplied | Yes | |
| Maximum Operating Temperature | +35°C | |
| Operating Temperature Range | -20 → +35°C | |
| Current Rating | 35.7 A | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 40 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Number of LEDs 54 | ||
Luminosity 4000 lm | ||
Dimensions 410 x 63 x 454 mm | ||
Colour Temperature 4000K | ||
Height 454mm | ||
Life Hours 50000h | ||
Width 410 mm | ||
Depth 63 mm | ||
Solar Panel No | ||
Series BVP120 | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Case Material Aluminium | ||
Minimum Operating Temperature -20°C | ||
Reflector Shape Asymmetric | ||
Lamp Supplied Yes | ||
Maximum Operating Temperature +35°C | ||
Operating Temperature Range -20 → +35°C | ||
Current Rating 35.7 A | ||
- COO (Country of Origin):
- CN
Philips Coreline Tempo luminaire
The Tempo LED floodlight is the latest introduction to the Philips Coreline range. It has been developed primarily to replace traditional lighting installations. Offering all the benefits of LED lighting, which include superior light quality, longer lifetime, reduced energy consumption and maintenance from a trusted manufacturer. This luminaire is used for the outdoors, many for illuminating large areas.
Features and Benefits
High-quality efficient light
Emits a cool white light (4000 k)
Type of protection: IP65
Energy Rating: A
Light output is more than 100 lm per watt
Emits a cool white light (4000 k)
Type of protection: IP65
Energy Rating: A
Light output is more than 100 lm per watt

