Philips Lighting BVP120 LED Floodlight, 108 LED, 80 W, 8000 lm, IP65, 240 V
- RS Stock No.:
- 122-8008
- Mfr. Part No.:
- 911401648902
- Brand:
- Philips Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-8008
- Mfr. Part No.:
- 911401648902
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Wattage | 80 W | |
Voltage | 240 V | |
IP Rating | IP65 | |
Number of LEDs | 108 | |
Luminosity | 8000 lm | |
Colour Temperature | 4000K | |
Dimensions | 410 x 63 x 454 mm | |
Height | 454mm | |
Life Hours | 50000h | |
Width | 410 mm | |
Depth | 63 mm | |
Solar Panel | No | |
Series | BVP120 | |
Lamp Type | LED | |
Floodlight Type | Outdoor | |
Maximum Operating Temperature | +35°C | |
Case Material | Aluminium | |
Current Rating | 45.8 A | |
Minimum Operating Temperature | -20°C | |
Reflector Shape | Symmetric | |
Operating Temperature Range | -20 → +35°C | |
Lamp Supplied | Yes | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Wattage 80 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Number of LEDs 108 | ||
Luminosity 8000 lm | ||
Colour Temperature 4000K | ||
Dimensions 410 x 63 x 454 mm | ||
Height 454mm | ||
Life Hours 50000h | ||
Width 410 mm | ||
Depth 63 mm | ||
Solar Panel No | ||
Series BVP120 | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Maximum Operating Temperature +35°C | ||
Case Material Aluminium | ||
Current Rating 45.8 A | ||
Minimum Operating Temperature -20°C | ||
Reflector Shape Symmetric | ||
Operating Temperature Range -20 → +35°C | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Philips Coreline Tempo luminaire
The Tempo LED floodlight is the latest introduction to the Philips Coreline range. It has been developed primarily to replace traditional lighting installations. Offering all the benefits of LED lighting, which include superior light quality, longer lifetime, reduced energy consumption and maintenance from a trusted manufacturer. This luminaire is used for the outdoors, many for illuminating large areas.
Features and Benefits
High-quality efficient light
Emits a cool white light (4000 k)
Type of protection: IP65
Energy Rating: A
Light output is more than 100 lm per watt
Emits a cool white light (4000 k)
Type of protection: IP65
Energy Rating: A
Light output is more than 100 lm per watt