LEDVANCE LED Floodlight, 1 LED, 200 W, IP65, 230 V
- RS Stock No.:
- 122-3594
- Mfr. Part No.:
- 4058075001190
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£216.43
(exc. VAT)
£259.72
(inc. VAT)
- RS Stock No.:
- 122-3594
- Mfr. Part No.:
- 4058075001190
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 200 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Colour Temperature | 4000K | |
| Life Hours | 50000h | |
| Height | 167mm | |
| Width | 390 mm | |
| Depth | 455 mm | |
| Solar Panel | No | |
| Lamp Type | LED | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +50°C | |
| Beam Angle | 100° | |
| Minimum Operating Temperature | -20°C | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 200 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Colour Temperature 4000K | ||
Life Hours 50000h | ||
Height 167mm | ||
Width 390 mm | ||
Depth 455 mm | ||
Solar Panel No | ||
Lamp Type LED | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +50°C | ||
Beam Angle 100° | ||
Minimum Operating Temperature -20°C | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
