RS PRO Asymmetric HID Floodlight SON-T 400 W 230 V ac, IP65, Aluminium

Image representative of range

RS Stock No.:
237-265
Mfr. Part No.:
TRFLG400MH OR SON A (E40)
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wattage

400 W

IP Rating

IP65

Dimensions

420 x 400 x 140 mm

Height

420mm

Width

400 mm

Depth

140 mm

Lamp Type

SON-T

Standards Met

BS EN 60598, CE

Reflector Shape

Asymmetric

Case Material

Aluminium

COO (Country of Origin):
GB