RS PRO Asymmetric HID Floodlight SONE-I 70 W 230 V ac, IP65, Aluminium
- RS Stock No.:
- 237-221
- Mfr. Part No.:
- TRFLF70SON A (E27)
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-221
- Mfr. Part No.:
- TRFLF70SON A (E27)
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 70 W | |
| IP Rating | IP65 | |
| Dimensions | 387 x 252 x 135 mm | |
| Height | 387mm | |
| Width | 252 mm | |
| Depth | 135 mm | |
| Lamp Type | SONE-I | |
| Reflector Shape | Asymmetric | |
| Standards Met | BS EN 60598, CE | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 70 W | ||
IP Rating IP65 | ||
Dimensions 387 x 252 x 135 mm | ||
Height 387mm | ||
Width 252 mm | ||
Depth 135 mm | ||
Lamp Type SONE-I | ||
Reflector Shape Asymmetric | ||
Standards Met BS EN 60598, CE | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- GB

