Nitech Portable Floodlight Compact Fluorescent 2 x 11 W 100 → 230 V ac
- RS Stock No.:
- 218-860
- Mfr. Part No.:
- GUARDIAN
- Brand:
- Nitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-860
- Mfr. Part No.:
- GUARDIAN
- Brand:
- Nitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nitech | |
| Wattage | 2 x 11 W | |
| Dimensions | 264 x 245 x 550 mm | |
| Width | 245 mm | |
| Depth | 550 mm | |
| Hazardous Area Certification | ATEX | |
| Lamp Type | Compact Fluorescent | |
| Select all | ||
|---|---|---|
Brand Nitech | ||
Wattage 2 x 11 W | ||
Dimensions 264 x 245 x 550 mm | ||
Width 245 mm | ||
Depth 550 mm | ||
Hazardous Area Certification ATEX | ||
Lamp Type Compact Fluorescent | ||
- COO (Country of Origin):
- GB
Hazardous Area Portable Rechargeable Floodlight - Guardian Spacelight
The Guardian Spacelight is an ATEX certified portable floodlight, ideal for providing temporary lighting within hazardous areas.
2 x 11 Watt CFL (300 W halogen equivalent) rechargeable floodlight that operates on any voltage between 100 and 260 Vac
Adjustable head unit
Designed to be used in areas where external power is not available
Cool running and does not produce any fumes, suitable for use in confined spaces
Up to 12 hour full-power operation
Constructed from high grade diecast aluminium with a polycarbonate lens
Audible and visible warning of low battery
Supplied with fluorescent lamps (2000 lumen output)
Rechargeable using the international mains charger, RS Stock No.701-5951 (available separately)
Adjustable head unit
Designed to be used in areas where external power is not available
Cool running and does not produce any fumes, suitable for use in confined spaces
Up to 12 hour full-power operation
Constructed from high grade diecast aluminium with a polycarbonate lens
Audible and visible warning of low battery
Supplied with fluorescent lamps (2000 lumen output)
Rechargeable using the international mains charger, RS Stock No.701-5951 (available separately)
Note
International mains charger, ATEX, (701-5951) not supplied, available separately.
Group and Category
EEx nA nL IIC T4 T81C II 3 G D ATEX CAT 3
Certificate No.
ATEX Epsilon 06 ATEX 2098

