Sensata / Cynergy3 RSF100 Series Vertical Polypropylene Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max
- RS Stock No.:
- 124-2559
- Mfr. Part No.:
- RSF104H100JN/RS
- Brand:
- Sensata / Cynergy3
Stock information currently inaccessible
- RS Stock No.:
- 124-2559
- Mfr. Part No.:
- RSF104H100JN/RS
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | NO/NC | |
| Body Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1 A | |
| Gasket Material | Nitrile | |
| Series | RSF100 | |
| Standards Met | WRAS | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output NO/NC | ||
Body Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1 A | ||
Gasket Material Nitrile | ||
Series RSF100 | ||
Standards Met WRAS | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, 300V AC/DC Switching Voltage, 1m Cable - RSF100 Series - RSF104H100JN/RS
Need to measure fluid levels in a tank but don't have interior access? You can mount this vertical float switch from Sensata Cynergy3 on either the top or the bottom of the tank. For versatility, you can change the switch from NO to NC by simply removing and inverting the float. The compact dimensions of 75 (height) x 21.5mm (width) mean it will fit easily in tight setups. You'll commonly find this float switch used in applications such as food production, medical facilities and the automotive industry.
Features & Benefits
• Nitrile rubber compression seal guards against leaks for enhanced system efficiency
• Polypropylene body is resistant to moisture and wear
• Wide operating temperature range of -20°C to +100°C for use in harsh environments
• Cable length of 1m for a flexible electrical connection
• Polypropylene body is resistant to moisture and wear
• Wide operating temperature range of -20°C to +100°C for use in harsh environments
• Cable length of 1m for a flexible electrical connection
How does a float switch work?
A float switch sits on top of the liquid in a tank and moves up and down as levels rise or fall. When the liquid reaches a pre-set level, the switch turns on or off to control draining or filling.
