Gems Sensors LS-7 Series Horizontal Noryl Float Switch, Float, 660mm Cable, SPST NC
- RS Stock No.:
- 122-8397
- Mfr. Part No.:
- 191080
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.96
(exc. VAT)
£31.15
(inc. VAT)
- RS Stock No.:
- 122-8397
- Mfr. Part No.:
- 191080
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Float | |
| Mounting Type | Horizontal | |
| Switch Output | SPST NC | |
| Body Material | Noryl | |
| Cable Length | 660mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +107.2°C | |
| Maximum Pressure | 6.8bar | |
| Gasket Material | Buna N | |
| Series | LS-7 | |
| Standards Met | CE, cUL Recognized, NSF Listed Mat Std. 169, UL Recognized File No E45168 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Float | ||
Mounting Type Horizontal | ||
Switch Output SPST NC | ||
Body Material Noryl | ||
Cable Length 660mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +107.2°C | ||
Maximum Pressure 6.8bar | ||
Gasket Material Buna N | ||
Series LS-7 | ||
Standards Met CE, cUL Recognized, NSF Listed Mat Std. 169, UL Recognized File No E45168 | ||
- COO (Country of Origin):
- US

