Texas Instruments CD74HC112PW Dual JK Type Flip Flop IC, LSTTL, 16-Pin TSSOP
- RS Stock No.:
- 809-6254
- Mfr. Part No.:
- CD74HC112PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6254
- Mfr. Part No.:
- CD74HC112PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74HC | |
| Logic Function | JK Type | |
| Input Type | CMOS | |
| Output Type | LSTTL | |
| Output Signal Type | Differential | |
| Triggering Type | Negative Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 270 ns @ 50 pF | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74HC | ||
Logic Function JK Type | ||
Input Type CMOS | ||
Output Type LSTTL | ||
Output Signal Type Differential | ||
Triggering Type Negative Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Set/Reset Reset | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 270 ns @ 50 pF | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 6 V | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Length 5.1mm | ||
Minimum Operating Temperature -55 °C | ||
Width 4.5mm | ||
