onsemi MC74ACT273DWG Octal D Type Flip Flop IC, 20-Pin SOIC
- RS Stock No.:
- 808-3882
- Mfr. Part No.:
- MC74ACT273DWR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-3882
- Mfr. Part No.:
- MC74ACT273DWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | ACT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 50 pF | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 12.95 x 7.6 x 2.4mm | |
Width | 7.6mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Propagation Delay Test Condition | 50pF | |
Length | 12.95mm | |
Height | 2.4mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family ACT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 12 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Width 7.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Length 12.95mm | ||
Height 2.4mm | ||
MC74ACT Family, ON Semiconductor
74ACT Family