onsemi MM74HC175MX Quad D Type Flip Flop IC, 16-Pin SOIC
- RS Stock No.:
- 806-4213
- Mfr. Part No.:
- MM74HC175MX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-4213
- Mfr. Part No.:
- MM74HC175MX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 4 | |
| Maximum Propagation Delay Time @ Maximum CL | 190 ns@ 50 pF | |
| Dimensions | 10 x 3.98 x 1.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.98mm | |
| Height | 1.5mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Reset | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 190 ns@ 50 pF | ||
Dimensions 10 x 3.98 x 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Width 3.98mm | ||
Height 1.5mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Length 10mm | ||
