onsemi MC74LCX74DG Dual D Type Flip Flop IC, TTL, 14-Pin SOIC
- RS Stock No.:
- 806-3793
- Mfr. Part No.:
- MC74LCX74DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-3793
- Mfr. Part No.:
- MC74LCX74DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | LCX | |
Logic Function | D Type | |
Input Type | TTL | |
Output Type | TTL | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Set/Reset | Yes | |
Number of Elements per Chip | 2 | |
Maximum Propagation Delay Time @ Maximum CL | 8 ns@ 50 pF | |
Maximum Operating Supply Voltage | 3.6 V | |
Dimensions | 8.75 x 4 x 1.5mm | |
Width | 4mm | |
Propagation Delay Test Condition | 50pF | |
Length | 8.75mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.5mm | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family LCX | ||
Logic Function D Type | ||
Input Type TTL | ||
Output Type TTL | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 8 ns@ 50 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Propagation Delay Test Condition 50pF | ||
Length 8.75mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family