onsemi MC14027BDG Dual JK Type Flip Flop IC, High/Low, 16-Pin SOIC
- RS Stock No.:
- 806-3153
- Mfr. Part No.:
- MC14027BDG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.425 | £21.25 |
| 250 - 450 | £0.274 | £13.70 |
| 500 - 1200 | £0.252 | £12.60 |
| 1250 - 2450 | £0.232 | £11.60 |
| 2500 + | £0.214 | £10.70 |
*price indicative
- RS Stock No.:
- 806-3153
- Mfr. Part No.:
- MC14027BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Logic Function | JK Type | |
| Output Type | High/Low | |
| Triggering Type | Positive Edge | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 350ns | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Logic Function JK Type | ||
Output Type High/Low | ||
Triggering Type Positive Edge | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 350ns | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Supply Voltage 3 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
