ON Semiconductor MC10E131FNG Quad D Type Flip Flop IC, ECL, 28-Pin PLCC
- RS Stock No.:
- 806-2696
- Mfr. Part No.:
- MC10E131FNG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-2696
- Mfr. Part No.:
- MC10E131FNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | ECL | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Type | ECL | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | PLCC | |
Pin Count | 28 | |
Number of Elements per Chip | 4 | |
Maximum Propagation Delay Time @ Maximum CL | 825ps | |
Maximum Operating Supply Voltage | 5.7 V | |
Dimensions | 11.58 x 11.58 x 4.06mm | |
Minimum Operating Supply Voltage | 4.2 V | |
Height | 4.06mm | |
Length | 11.58mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 11.58mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type ECL | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 825ps | ||
Maximum Operating Supply Voltage 5.7 V | ||
Dimensions 11.58 x 11.58 x 4.06mm | ||
Minimum Operating Supply Voltage 4.2 V | ||
Height 4.06mm | ||
Length 11.58mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11.58mm | ||
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic