onsemi NB7V52MMNHTBG D Type Flip Flop IC, CML, 16-Pin QFN
- RS Stock No.:
- 802-2070
- Mfr. Part No.:
- NB7V52MMNHTBG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-2070
- Mfr. Part No.:
- NB7V52MMNHTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | CML | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | CML | |
| Output Signal Type | Differential | |
| Triggering Type | Negative Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ Maximum CL | 350ps | |
| Maximum Operating Supply Voltage | 3 V | |
| Dimensions | 3 x 3 x 0.87mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.87mm | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family CML | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type CML | ||
Output Signal Type Differential | ||
Triggering Type Negative Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Set/Reset Reset | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 350ps | ||
Maximum Operating Supply Voltage 3 V | ||
Dimensions 3 x 3 x 0.87mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.87mm | ||
Minimum Operating Supply Voltage 1.71 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 3mm | ||
