onsemi MM74HC74AMTC Dual D Type Flip Flop IC, LSTTL, 14-Pin TSSOP
- RS Stock No.:
- 761-4505
- Mfr. Part No.:
- MM74HC74AMTC
- Brand:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 94)
£17.86
(exc. VAT)
£21.43
(inc. VAT)
- RS Stock No.:
- 761-4505
- Mfr. Part No.:
- MM74HC74AMTC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HC | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | LSTTL | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 190ns | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HC | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type LSTTL | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 190ns | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
