Texas Instruments CD74HC173EE4 Quad D Type Flip Flop IC, 3-State, 16-Pin PDIP
- RS Stock No.:
- 709-2687
- Mfr. Part No.:
- CD74HC173EE4
- Brand:
- Texas Instruments
Subtotal (1 pack of 10 units)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.473 | £4.73 |
| 50 - 90 | £0.308 | £3.08 |
| 100 - 240 | £0.18 | £1.80 |
| 250 - 490 | £0.173 | £1.73 |
| 500 + | £0.169 | £1.69 |
*price indicative
- RS Stock No.:
- 709-2687
- Mfr. Part No.:
- CD74HC173EE4
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 4 | |
| Maximum Propagation Delay Time @ Maximum CL | 200 ns @ 2 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 200 ns @ 2 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Width 6.35mm | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
