Texas Instruments CD74HCT174EE4 Hex D Type Flip Flop IC, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-2302
Mfr. Part No.:
CD74HCT174EE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

40 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C