Texas Instruments SN74HCT374DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 663-2300P
- Mfr. Part No.:
- SN74HCT374DW
- Brand:
- Texas Instruments
Subtotal 25 units (supplied in a tube)*
£9.65
(exc. VAT)
£11.575
(inc. VAT)
Units | Per unit |
---|---|
25 + | £0.386 |
*price indicative
- RS Stock No.:
- 663-2300P
- Mfr. Part No.:
- SN74HCT374DW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | HCT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Type | 3 State | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 46 ns @ 4.5 V | |
Dimensions | 12.8 x 7.52 x 2.35mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Propagation Delay Test Condition | 150pF | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Height | 2.35mm | |
Width | 7.52mm | |
Minimum Operating Temperature | -40 °C | |
Length | 12.8mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 46 ns @ 4.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 150pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 2.35mm | ||
Width 7.52mm | ||
Minimum Operating Temperature -40 °C | ||
Length 12.8mm | ||
74HCT Family Flip-Flops & Latches, Texas Instruments
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS