Texas Instruments SN74F74D Dual D Type Flip Flop IC, 14-Pin SOIC
- RS Stock No.:
- 663-1868
- Mfr. Part No.:
- SN74F74D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 663-1868
- Mfr. Part No.:
- SN74F74D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | F | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.58mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family F | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 8 ns @ 5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Height 1.58mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 3.91mm | ||
Length 8.65mm | ||
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family
