- RS Stock No.:
- 662-9900
- Mfr. Part No.:
- CD74ACT174M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9900
- Mfr. Part No.:
- CD74ACT174M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Master Reset |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Width | 3.91mm |
Length | 9.9mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.58mm |