Texas Instruments CD74AC273E Octal D Type Flip Flop IC, 20-Pin PDIP
- RS Stock No.:
- 662-9815
- Mfr. Part No.:
- CD74AC273E
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-9815
- Mfr. Part No.:
- CD74AC273E
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AC | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 20 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 169 ns @ 1.5 V | |
Dimensions | 24.33 x 6.35 x 4.57mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 1.5 V | |
Propagation Delay Test Condition | 50pF | |
Length | 24.33mm | |
Width | 6.35mm | |
Minimum Operating Temperature | -55 °C | |
Height | 4.57mm | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 169 ns @ 1.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.5 V | ||
Propagation Delay Test Condition 50pF | ||
Length 24.33mm | ||
Width 6.35mm | ||
Minimum Operating Temperature -55 °C | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||