- RS Stock No.:
- 662-9193
- Mfr. Part No.:
- TPIC6B273DWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9193
- Mfr. Part No.:
- TPIC6B273DWR
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Logic Function | D Type |
Input Type | Single Ended |
Output Type | Open Drain |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 30pF |
Length | 12.8mm |
Width | 7.52mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Height | 2.35mm |