Texas Instruments SN74LVC374ANSR Octal D Type Flip Flop IC, 3-State, 20-Pin SOP
- RS Stock No.:
- 662-9008
- Mfr. Part No.:
- SN74LVC374ANSR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-9008
- Mfr. Part No.:
- SN74LVC374ANSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 8.1 ns @ 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 12.6 x 5.3 x 1.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.95mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 5.3mm | |
| Length | 12.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 8.1 ns @ 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 12.6 x 5.3 x 1.95mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.95mm | ||
Propagation Delay Test Condition 50pF | ||
Width 5.3mm | ||
Length 12.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
