Texas Instruments SN74AHCT273PWR Octal D Type Flip Flop IC, 20-Pin TSSOP
- RS Stock No.:
- 662-7869
- Mfr. Part No.:
- SN74AHCT273PWR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-7869
- Mfr. Part No.:
- SN74AHCT273PWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AHCT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 20 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 9.2 ns @ 5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 6.5 x 4.4 x 1.15mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Height | 1.15mm | |
Minimum Operating Temperature | -40 °C | |
Width | 4.4mm | |
Length | 6.5mm | |
Maximum Operating Temperature | +85 °C | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AHCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 9.2 ns @ 5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Length 6.5mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family