Texas Instruments SN74ABT273DWR Octal D Type Flip Flop IC, 20-Pin SOIC
- RS Stock No.:
- 662-7500
- Mfr. Part No.:
- SN74ABT273DWR
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£0.082
(exc. VAT)
£0.098
(inc. VAT)
- RS Stock No.:
- 662-7500
- Mfr. Part No.:
- SN74ABT273DWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | ABT | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 6.8 ns @ 5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 12.8 x 7.52 x 2.35mm | |
Height | 2.35mm | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +85 °C | |
Length | 12.8mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Width | 7.52mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 6.8 ns @ 5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 12.8mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.52mm | ||
74ABT Family, Texas Instruments
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL