Texas Instruments CD74HC574M96 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
662-7184
Mfr. Part No.:
CD74HC574M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Width

7.52mm

Priced to Clear

Yes

Minimum Operating Temperature

-55 °C

Length

12.8mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Height

2.35mm

74HC Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family