Toshiba TC74VHCT74AFT(SPL) Dual D Type Flip Flop IC, 14-Pin TSSOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
639-7164
Mfr. Part No.:
TC74VHCT74AFT(SPL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

8.8 ns @ 5 V

Dimensions

5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

1mm

Propagation Delay Test Condition

50pF