Toshiba TC7PA175FU(TE85L,F Quad D Type Flip Flop IC, 6-Pin SSOP
- RS Stock No.:
- 639-6199
- Mfr. Part No.:
- TC7PA175FU(TE85L,F
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 639-6199
- Mfr. Part No.:
- TC7PA175FU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VCX | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 6 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 4 | |
| Maximum Propagation Delay Time @ Maximum CL | 9.2 ns @ 1.8 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Length | 2mm | |
| Width | 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VCX | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 6 | ||
Set/Reset Reset | ||
Number of Elements per Chip 4 | ||
Maximum Propagation Delay Time @ Maximum CL 9.2 ns @ 1.8 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Supply Voltage 1.8 V | ||
Length 2mm | ||
Width 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 30pF | ||
