Texas Instruments SN74AUC32374ZKER 32-Bit D Type Flip Flop IC, 3-State, 96-Pin BGA MICROSTAR
- RS Stock No.:
- 628-2618
- Mfr. Part No.:
- SN74AUC32374ZKER
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-2618
- Mfr. Part No.:
- SN74AUC32374ZKER
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AUC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | BGA MICROSTAR | |
| Pin Count | 96 | |
| Number of Elements per Chip | 32 | |
| Maximum Propagation Delay Time @ Maximum CL | 2.8 ns @ 1.8 V | |
| Maximum Operating Supply Voltage | 2.7 V | |
| Dimensions | 13.5 x 5.5 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.85mm | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Width | 5.5mm | |
| Length | 13.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AUC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type BGA MICROSTAR | ||
Pin Count 96 | ||
Number of Elements per Chip 32 | ||
Maximum Propagation Delay Time @ Maximum CL 2.8 ns @ 1.8 V | ||
Maximum Operating Supply Voltage 2.7 V | ||
Dimensions 13.5 x 5.5 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.85mm | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Supply Voltage 0.8 V | ||
Width 5.5mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +85 °C | ||
