Toshiba TC74HC109AF(F) Dual JK Type Flip Flop IC, 16-Pin SOP
- RS Stock No.:
- 540-7642
- Mfr. Part No.:
- TC74HC109AF(F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-7642
- Mfr. Part No.:
- TC74HC109AF(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Logic Function | JK Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 10.3 x 5.3 x 1.5mm | |
| Length | 10.3mm | |
| Width | 5.3mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Logic Function JK Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 10.3 x 5.3 x 1.5mm | ||
Length 10.3mm | ||
Width 5.3mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
