- RS Stock No.:
- 406-3336
- Mfr. Part No.:
- TC74LCX374FT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 406-3336
- Mfr. Part No.:
- TC74LCX374FT
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 6.5 x 4.4 x 1mm |
Length | 6.5mm |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |