Nexperia 74HCT273D,652 18 D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SO20

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-4284
Mfr. Part No.:
74HCT273D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

D Type Flip-Flop

Output Signal Type

Single Ended

Package Type

SO20

Pin Count

20

Number of Elements per Chip

18

The Nexperia 74HCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs.

CMOS low power dissipation
High noise immunity