- RS Stock No.:
- 186-9275
- Mfr. Part No.:
- MC10H131PG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 186-9275
- Mfr. Part No.:
- MC10H131PG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The MC10H131 is a MECL 10H part which is a functional/pinout duplication of the standard MECL 10K family part, with 100% improvement in clock speed and propagation delay and no increase in power-supply current.
Propagation Delay, 1.0 ns Typical
Power Dissipation, 235 mW Typical
Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
Voltage Compensated
MECL 10K Compatible
Power Dissipation, 235 mW Typical
Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
Voltage Compensated
MECL 10K Compatible
Specifications
Attribute | Value |
---|---|
Logic Function | D Type |
Input Type | ECL |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Number of Elements per Chip | 2 |
Maximum Operating Supply Voltage | 0 V |
Dimensions | 19.69 x 7.11 x 4.95mm |
Minimum Operating Supply Voltage | -8 V |
Length | 19.69mm |
Maximum Operating Temperature | +75 °C |
Width | 7.11mm |
Height | 4.95mm |
Minimum Operating Temperature | 0 °C |