Nexperia 74HCT574PW,118 Flip Flop IC
- RS Stock No.:
- 182-1972
- Mfr. Part No.:
- 74HCT574PW,118
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-1972
- Mfr. Part No.:
- 74HCT574PW,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
- COO (Country of Origin):
- CN
The 74HC574, 74HCT574 is an 8-bit positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Input levels:
For 74HC574: CMOS level
For 74HCT574: TTL level
3-state non-inverting outputs for bus oriented applications
8-bit positive, edge-triggered register
Common 3-state output enable input
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
For 74HC574: CMOS level
For 74HCT574: TTL level
3-state non-inverting outputs for bus oriented applications
8-bit positive, edge-triggered register
Common 3-state output enable input
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
