onsemi NL17SZ74USG D Type Flip Flop IC, 8-Pin US
- RS Stock No.:
- 162-9123
- Mfr. Part No.:
- NL17SZ74USG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-9123
- Mfr. Part No.:
- NL17SZ74USG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Family | LCX | |
Logic Function | D Type | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | US | |
Pin Count | 8 | |
Number of Elements per Chip | 1 | |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 15 pF | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 2.1 x 2.4 x 0.8mm | |
Length | 2.1mm | |
Propagation Delay Test Condition | 15pF | |
Maximum Operating Temperature | +125 °C | |
Width | 2.4mm | |
Minimum Operating Supply Voltage | 1.65 V | |
Height | 0.8mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Family LCX | ||
Logic Function D Type | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 15 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Length 2.1mm | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +125 °C | ||
Width 2.4mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor